
* Images are for reference only
1SS403E,L3F
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- 1SS403E,L3F
- JLCPCB Part #
- C17529034
- Package
- SC-79(SOD-523)
- Description
- 1 Independent 1.2V@100mA 100mA 1uA@200V 200V 200mW 2A 60ns SC-79(SOD-523) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 8000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.1094
50+
$0.1070
150+
$0.1054
500+
$0.1038
Related Products
Welcome back, may I help you?