
* Images are for reference only
1SS400
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- 1SS400
- JLCPCB Part #
- C967982
- Package
- SOD-523(SC-79)
- Description
- -55℃~+150℃@(Tj) 1.2V@100mA 100mA 100nA@80V 150mW 2A 4ns 90V Independent SOD-523(SC-79) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6651
Minimum: 1
Full Reel: 8000
$0.01
Add To List
Available Order Qty: 6605
In-stock Item Pricing
Qty Unit Price
1+
$0.0195
500+
$0.0155
1500+
$0.0133
8000+
$0.0106
24000+
$0.0095
48000+
$0.0088
Related Products
Welcome back, may I help you?