
* Images are for reference only
1SS355
Extended
- Manufacturer
- GOODWORK
- MFR.Part #
- 1SS355
- JLCPCB Part #
- C41414286
- Package
- SOD-323
- Description
- 1.2V@100mA 100mA 100nA@80V 200mW 2A 4ns 80V Standalone SOD-323 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3224
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3221
In-stock Item Pricing
Qty Unit Price
1+
$0.0079
1000+
$0.0062
3000+
$0.0052
9000+
$0.0046
51000+
$0.0041
99000+
$0.0039
Related Products
Welcome back, may I help you?