This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

1SS301,LF

Extended
Manufacturer
TOSHIBA
MFR.Part #
1SS301,LF
JLCPCB Part #
C603065
Package
SC-70
Description
1 Pair Common Cathode 100mA 2A 500nA@80V 85V 900mV@100mA SC-70 Diodes - General Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2991

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 2979

In-stock Item Pricing

Qty Unit Price
1+ $0.0394
100+ $0.0308
300+ $0.0266
3000+ $0.0234
6000+ $0.0208
9000+ $0.0195

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons