
* Images are for reference only
1SS226
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- 1SS226
- JLCPCB Part #
- C7502731
- Package
- SOT-23
- Description
- -65℃~+150℃ 1 Pair Series Connection 100mA 150mW 1V@100mA 2.5uA 2A 4ns 80V SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38176
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 35944
In-stock Item Pricing
Qty Unit Price
1+
$0.0152
500+
$0.0125
3000+
$0.0100
6000+
$0.0091
24000+
$0.0083
51000+
$0.0079
Related Products
Welcome back, may I help you?