
* Images are for reference only
1SS226
Extended
- Manufacturer
- ST(Semtech)
- MFR.Part #
- 1SS226
- JLCPCB Part #
- C5264514
- Package
- TO-236
- Description
- 1.2V@100mA 100mA 2A 350mW 4ns 500nA@80V 80V TO-236 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1062
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1062
In-stock Item Pricing
Qty Unit Price
1+
$0.0205
200+
$0.0158
600+
$0.0132
3000+
$0.0119
9000+
$0.0105
21000+
$0.0098
Related Products
Welcome back, may I help you?