
* Images are for reference only
1SS193,LF
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- 1SS193,LF
- JLCPCB Part #
- C2847425
- Package
- SC-59
- Description
- 100mA 2A 500nA@80V 80V 900mV@100mA Independent SC-59 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20646
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 20637
In-stock Item Pricing
Qty Unit Price
1+
$0.0432
100+
$0.0347
300+
$0.0303
3000+
$0.0271
6000+
$0.0245
9000+
$0.0232
Related Products
Welcome back, may I help you?