
* Images are for reference only
1SS184
Extended
- Manufacturer
- ST(Semtech)
- MFR.Part #
- 1SS184
- JLCPCB Part #
- C5264511
- Package
- TO-236
- Description
- 1 Pair Common Cathode 1.2V@100mA 100mA 100nA@30V 2A 350mW 4ns 80V TO-236 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 316
Minimum: 1
Full Reel: 3000
Total: $0.00
Add To List
Available Order Qty: 314
In-stock Item Pricing
Qty Unit Price
1+
$0.0189
200+
$0.0145
600+
$0.0121
3000+
$0.0109
9000+
$0.0097
21000+
$0.0090
Welcome back, may I help you?