
* Images are for reference only
1N914WT
Extended
- Manufacturer
- ST(Semtech)
- MFR.Part #
- 1N914WT
- JLCPCB Part #
- C5264453
- Package
- SOD-523
- Description
- 1 Independent 100V 150mW 1V@10mA 200mA 4ns 500mA 5uA@75V SOD-523 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2207
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 2207
In-stock Item Pricing
Qty Unit Price
1+
$0.0189
500+
$0.0148
1500+
$0.0125
4000+
$0.0111
24000+
$0.0099
48000+
$0.0092
Related Products
Welcome back, may I help you?