
* Images are for reference only
1N5819W
Extended
- Manufacturer
- GOODWORK
- MFR.Part #
- 1N5819W
- JLCPCB Part #
- C41431973
- Package
- SOD-123
- Description
- -65℃~+125℃ 1A 40V 50uA@40V 580mV@1A 9A Standalone SOD-123 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 124351
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 124025
In-stock Item Pricing
Qty Unit Price
1+
$0.0123
500+
$0.0097
3000+
$0.0080
6000+
$0.0072
24000+
$0.0064
51000+
$0.0060
Related Products
Welcome back, may I help you?