
* Images are for reference only
1N5819W
Extended
- Manufacturer
- Guangdong Hottech
- MFR.Part #
- 1N5819W
- JLCPCB Part #
- C2988774
- Package
- SOD-123
- Description
- 1 Independent 1A 1mA@40V 40V 900mV@3A 9A SOD-123 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 261265
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 259987
In-stock Item Pricing
Qty Unit Price
1+
$0.0143
500+
$0.0112
3000+
$0.0092
6000+
$0.0082
24000+
$0.0073
51000+
$0.0068
Related Products
Welcome back, may I help you?