
* Images are for reference only
1N5711
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- 1N5711
- JLCPCB Part #
- C283247
- Package
- DO-35
- Description
- 15mA 1V@15mA 200nA@50V 70V Independent DO-35 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6980
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 6969
In-stock Item Pricing
Qty Unit Price
1+
$0.0605
100+
$0.0495
300+
$0.0439
1000+
$0.0398
4000+
$0.0365
8000+
$0.0348
Related Products
Welcome back, may I help you?