
* Images are for reference only
1N5408G
Extended
- Manufacturer
- NH
- MFR.Part #
- 1N5408G
- JLCPCB Part #
- C7428221
- Package
- DO-27
- Description
- -65℃~+150℃ 1.1V@3A 1kV 3A 5uA@1000V Standalone DO-27 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1349
Minimum: 1
Full Reel: 1250
$0.01
Add To List
Available Order Qty: 1348
In-stock Item Pricing
Qty Unit Price
1+
$0.0505
100+
$0.0395
300+
$0.0342
1250+
$0.0313
5000+
$0.0281
10000+
$0.0265
Related Products
Welcome back, may I help you?