
* Images are for reference only
1N5408
Extended
- Manufacturer
- Jiangsu Changjing Electronics Technology Co., Ltd.
- MFR.Part #
- 1N5408
- JLCPCB Part #
- C5292827
- Package
- DO-27
- Description
- -55℃~+150℃ 1 Independent 1.1V@3A 150A 1kV 3A 5uA@1000V DO-27 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1221
Minimum: 1
Full Reel: 1250
$0.01
Add To List
Available Order Qty: 1220
In-stock Item Pricing
Qty Unit Price
1+
$0.0772
100+
$0.0629
300+
$0.0558
1250+
$0.0505
5000+
$0.0461
10000+
$0.0440
Related Products
Welcome back, may I help you?