
* Images are for reference only
1N5401
Extended
- Manufacturer
- LangJie
- MFR.Part #
- 1N5401
- JLCPCB Part #
- C7450337
- Package
- DO-27
- Description
- -55℃~+150℃ 1 Independent 1.1V@3A 200A 3A 50V 5uA DO-27 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 768
Minimum: 1
Full Reel: 1250
$0.01
Add To List
Available Order Qty: 768
In-stock Item Pricing
Qty Unit Price
1+
$0.0495
100+
$0.0392
300+
$0.0340
1250+
$0.0300
5000+
$0.0270
10000+
$0.0255
Related Products
Welcome back, may I help you?