
* Images are for reference only
1N5399
Extended
- Manufacturer
- NH
- MFR.Part #
- 1N5399
- JLCPCB Part #
- C7428219
- Package
- DO-15
- Description
- -55℃~+150℃ 1.5A 1V@1.5A 1kV 50A 5uA@1000V Independent DO-15 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2623
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2623
In-stock Item Pricing
Qty Unit Price
1+
$0.0189
500+
$0.0148
3000+
$0.0122
6000+
$0.0108
24000+
$0.0097
60000+
$0.0090
Related Products
Welcome back, may I help you?