
* Images are for reference only
1N5384B
Extended
- Manufacturer
- SUNMATE Elec
- MFR.Part #
- 1N5384B
- JLCPCB Part #
- C5308043
- Package
- DO-201AD
- Description
- -65℃~+200℃ 1 Independent 1.65kΩ 160V 350Ω 500nA 5W DO-201AD Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.1215
50+
$0.0964
150+
$0.0838
1000+
$0.0727
2000+
$0.0651
5000+
$0.0614
Related Products
Welcome back, may I help you?