
* Images are for reference only
1N5337B
Extended
- Manufacturer
- LGE
- MFR.Part #
- 1N5337B
- JLCPCB Part #
- C5331143
- Package
- DO-27(DO-201AD)
- Description
- -55℃~+150℃ 1 Independent 2Ω 4.465V~4.935V 4.7V 450Ω 5W 5uA ±5% DO-27(DO-201AD) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1464
Minimum: 1
Full Reel: 1250
$0.01
Add To List
Available Order Qty: 1464
In-stock Item Pricing
Qty Unit Price
1+
$0.2348
50+
$0.1819
150+
$0.1594
1250+
$0.1312
2500+
$0.1186
5000+
$0.1110
Related Products
Welcome back, may I help you?