
* Images are for reference only
1N5245B
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 1N5245B
- JLCPCB Part #
- C895266
- Package
- DO-35
- Description
- -65℃~+200℃ 1 Independent 100nA@11V 14.25V~15.75V 15V 16Ω 500mW 600Ω DO-35 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4827
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 4812
In-stock Item Pricing
Qty Unit Price
1+
$0.0384
100+
$0.0299
500+
$0.0257
1000+
$0.0224
5000+
$0.0200
10000+
$0.0187
Related Products
Welcome back, may I help you?