
* Images are for reference only
1N5232B
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 1N5232B
- JLCPCB Part #
- C895243
- Package
- DO-35
- Description
- -65℃~+200℃ 1 Independent 1.6kΩ 11Ω 5.32V~5.88V 5.6V 500mW 5uA@3V DO-35 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.0213
100+
$0.0208
300+
$0.0205
1000+
$0.0202
Related Products
Welcome back, may I help you?