
* Images are for reference only
1N5226B
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 1N5226B
- JLCPCB Part #
- C895229
- Package
- Plugin,D1.53xL3.05mm
- Description
- -65℃~+200℃ 1 Independent 1.6kΩ 25uA@1V 28Ω 3.135V~3.465V 3.3V 500mW 插件,D1.53xL3.05mm Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4980
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4979
In-stock Item Pricing
Qty Unit Price
1+
$0.0516
100+
$0.0410
300+
$0.0357
1000+
$0.0318
5000+
$0.0286
10000+
$0.0270
Related Products
Welcome back, may I help you?