
* Images are for reference only
1N4764A
Extended
- Manufacturer
- DOWO
- MFR.Part #
- 1N4764A
- JLCPCB Part #
- C2764506
- Package
- DO-41
- Description
- -55℃~+175℃ 1 Independent 100V 100nA 1W 350Ω 3kΩ DO-41 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2041
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 2025
In-stock Item Pricing
Qty Unit Price
1+
$0.0579
100+
$0.0450
300+
$0.0384
1000+
$0.0336
5000+
$0.0300
10000+
$0.0281
Related Products
Welcome back, may I help you?