
* Images are for reference only
1N4764A-TAP
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 1N4764A-TAP
- JLCPCB Part #
- C2960657
- Package
- DO-204AL(DO-41)
- Description
- 1 Independent 1.3W 100V 350Ω 350Ω 5uA DO-204AL(DO-41) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 138
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0801
100+
$0.0647
300+
$0.0570
1000+
$0.0513
5000+
$0.0412
10000+
$0.0389
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?