
* Images are for reference only
1N4759A-TR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 1N4759A-TR
- JLCPCB Part #
- C5224077
- Package
- DO-204AL(DO-41)
- Description
- 1 Independent 1.3W 125Ω 14Ω 250nA 62V DO-204AL(DO-41) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.1015
50+
$0.0825
150+
$0.0730
500+
$0.0658
2500+
$0.0539
5000+
$0.0510
Related Products
Welcome back, may I help you?