
* Images are for reference only
1N4756A
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 1N4756A
- JLCPCB Part #
- C238934
- Package
- DO-41
- Description
- -65℃~+200℃ 1 Independent 1.5kΩ 1W 44.65V~49.35V 47V 5uA@35.8V 80Ω DO-41 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.0687
100+
$0.0551
250+
$0.0469
1000+
$0.0418
5000+
$0.0377
10000+
$0.0357
20000+
$0.0353
40000+
$0.0350
Related Products
Welcome back, may I help you?