
* Images are for reference only
1N4748A
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 1N4748A
- JLCPCB Part #
- C890082
- Package
- DO-41
- Description
- 1 Independent 1W 20.9V~23.1V 22V 23Ω 5uA@16.7V 750Ω DO-41 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.0435
50+
$0.0426
250+
$0.0419
500+
$0.0413
Related Products
Welcome back, may I help you?