
* Images are for reference only
1N4744A
Extended
- Manufacturer
- LGE
- MFR.Part #
- 1N4744A
- JLCPCB Part #
- C5359869
- Package
- DO-41G
- Description
- -65℃~+200℃ 1 Independent 14.25V~15.75V 14Ω 15V 1W 5uA@11.4V 700Ω ±5% DO-41G Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4755
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 4123
In-stock Item Pricing
Qty Unit Price
1+
$0.0780
100+
$0.0642
300+
$0.0572
2500+
$0.0418
5000+
$0.0376
10000+
$0.0355
Related Products
Welcome back, may I help you?