
* Images are for reference only
1N4744
Extended
- Manufacturer
- LGE
- MFR.Part #
- 1N4744
- JLCPCB Part #
- C5186066
- Package
- DO-41
- Description
- 1 Independent 14.25V~15.75V 14Ω 15V 1W 5uA@11.4V 700Ω DO-41 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 705
Minimum: 169
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0733
50+
$0.0595
150+
$0.0526
500+
$0.0473
2500+
$0.0431
5000+
$0.0358
Related Products
Welcome back, may I help you?