
* Images are for reference only
1N4735A
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 1N4735A
- JLCPCB Part #
- C890050
- Package
- DO-41
- Description
- -65℃~+200℃ 1 Independent 10uA@3V 1W 2Ω 5.89V~6.51V 6.2V DO-41 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.2370
50+
$0.2323
250+
$0.2222
500+
$0.2191
Related Products
Welcome back, may I help you?