
* Images are for reference only
1N4733A-TR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 1N4733A-TR
- JLCPCB Part #
- C917505
- Package
- DO-41 (DO-204AL)
- Description
- 1 Independent 1.3W 10uA@1V 5.1V 550Ω 7Ω DO-41 (DO-204AL) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.1075
50+
$0.0856
150+
$0.0746
500+
$0.0664
2500+
$0.0513
5000+
$0.0481
Related Products
Welcome back, may I help you?