
* Images are for reference only
1N4732
Extended
- Manufacturer
- LGE
- MFR.Part #
- 1N4732
- JLCPCB Part #
- C5183368
- Package
- DO-41
- Description
- 1 Independent 10uA@1V 1W 4.47V~4.94V 4.7V 500Ω 8Ω DO-41 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5023
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 5023
In-stock Item Pricing
Qty Unit Price
1+
$0.0704
50+
$0.0563
150+
$0.0494
500+
$0.0442
2500+
$0.0401
5000+
$0.0338
Related Products
Welcome back, may I help you?