
* Images are for reference only
1N4448
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 1N4448
- JLCPCB Part #
- C258170
- Package
- DO-35
- Description
- -55℃~+175℃ 1 Independent 100V 1V@100mA 200mA 5uA@75V DO-35 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2510
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2494
In-stock Item Pricing
Qty Unit Price
1+
$0.0279
200+
$0.0218
500+
$0.0183
2000+
$0.0163
10000+
$0.0145
20000+
$0.0135
Related Products
Welcome back, may I help you?