
* Images are for reference only
1N4148WS
Extended
- Manufacturer
- Galaxy Microelectronics
- MFR.Part #
- 1N4148WS
- JLCPCB Part #
- C375002
- Package
- SOD-323
- Description
- -65℃~+150℃ 1.25V 1uA 200mA 200mW 2A 4ns 75V SOD-323 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8501
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 8501
In-stock Item Pricing
Qty Unit Price
1+
$0.0137
500+
$0.0107
3000+
$0.0091
6000+
$0.0081
24000+
$0.0073
51000+
$0.0068
Related Products
Welcome back, may I help you?