
* Images are for reference only
1N4148WS-G3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 1N4148WS-G3-08
- JLCPCB Part #
- C335590
- Package
- SOD-323
- Description
- -55℃~+150℃ 1 Independent 1.2V@100mA 100uA@100V 150mA 200mW 350mA 4ns 75V SOD-323 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2683
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2636
In-stock Item Pricing
Qty Unit Price
1+
$0.1315
50+
$0.1070
150+
$0.0946
500+
$0.0854
3000+
$0.0780
6000+
$0.0745
Related Products
Welcome back, may I help you?