
* Images are for reference only
1N4148W
Extended
- Manufacturer
- RealChip
- MFR.Part #
- 1N4148W
- JLCPCB Part #
- C5443965
- Package
- SOD-123
- Description
- 1 Independent 1.25V@150mA 100V 150mA 1uA@75V 2A 350mW 4ns SOD-123 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 220875
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 220334
In-stock Item Pricing
Qty Unit Price
1+
$0.0067
1000+
$0.0050
3000+
$0.0042
9000+
$0.0036
51000+
$0.0032
99000+
$0.0029
Related Products
Welcome back, may I help you?