
* Images are for reference only
1N4148W
Extended
- Manufacturer
- Shikues
- MFR.Part #
- 1N4148W
- JLCPCB Part #
- C109203
- Package
- SOD-123
- Description
- 1.25V@150mA 150mA 1uA@75V 2A 4ns 500mW 75V Independent SOD-123 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 348381
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 344725
In-stock Item Pricing
Qty Unit Price
1+
$0.0104
500+
$0.0084
3000+
$0.0064
6000+
$0.0058
24000+
$0.0052
51000+
$0.0049
Related Products
Welcome back, may I help you?