
* Images are for reference only
1N4148PF
Extended
- Manufacturer
- ST(Semtech)
- MFR.Part #
- 1N4148PF
- JLCPCB Part #
- C2992430
- Package
- DO-35
- Description
- 1 Independent 1V@10mA 200mA 4A 4ns 500mW 5uA 75V DO-35 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 128237
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 128221
In-stock Item Pricing
Qty Unit Price
1+
$0.0082
1000+
$0.0065
5000+
$0.0053
10000+
$0.0048
50000+
$0.0043
100000+
$0.0040
Related Products
Welcome back, may I help you?