
* Images are for reference only
1N4148
Extended
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- 1N4148
- JLCPCB Part #
- C493188
- Package
- DO-35
- Description
- -65℃~+175℃@(Tj) 150mA 1V@10mA 2A 4ns 5uA@75V 75V Independent DO-35 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2153
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 2132
In-stock Item Pricing
Qty Unit Price
1+
$0.0187
500+
$0.0144
1500+
$0.0120
5000+
$0.0105
25000+
$0.0093
50000+
$0.0086
Related Products
Welcome back, may I help you?