
* Images are for reference only
1N4007
Extended
- Manufacturer
- HANGYU MICROELECTRONICS
- MFR.Part #
- 1N4007
- JLCPCB Part #
- C52023796
- Package
- DO-41
- Description
- -65℃~+150℃ 1 Independent 1.1V@1A 10uA@1kV 1A 1kV 30A DO-41 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10035
Minimum: 1
Full Reel: 5000
Total: $0.00
Add To List
Available Order Qty: 9820
In-stock Item Pricing
Qty Unit Price
1+
$0.0112
500+
$0.0088
1500+
$0.0074
5000+
$0.0066
25000+
$0.0059
50000+
$0.0056
Welcome back, may I help you?