
* Images are for reference only
1N4002G-T
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- 1N4002G-T
- JLCPCB Part #
- C2760639
- Package
- DO-41
- Description
- -65℃~+175℃ 1 Independent 100V 1A 1V@1A 30A 5uA DO-41 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.0331
100+
$0.0324
300+
$0.0319
1000+
$0.0316
Related Products
Welcome back, may I help you?