
* Images are for reference only
1N4001
Extended
- Manufacturer
- Jiangsu Changjing Electronics Technology Co., Ltd.
- MFR.Part #
- 1N4001
- JLCPCB Part #
- C5292930
- Package
- DO-41
- Description
- -55℃~+150℃ 1 Independent 1.1V@1A 1A 30A 50V 5uA@50V DO-41 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3113
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 3113
In-stock Item Pricing
Qty Unit Price
1+
$0.0212
200+
$0.0168
600+
$0.0143
5000+
$0.0128
10000+
$0.0115
20000+
$0.0108
Related Products
Welcome back, may I help you?