
* Images are for reference only
1MMF10TSS07F1003D
Extended
- Manufacturer
- SAE
- MFR.Part #
- 1MMF10TSS07F1003D
- JLCPCB Part #
- C51901681
- Package
- MELF-0207
- Description
- -55℃~+155℃ 1W 350V Thick Film Resistor ±1% MELF-0207 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1950
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1950
In-stock Item Pricing
Qty Unit Price
1+
$0.0596
100+
$0.0480
300+
$0.0421
2000+
$0.0378
4000+
$0.0342
10000+
$0.0325
Related Products
Welcome back, may I help you?