
* Images are for reference only
GDZJ39B_AY_10001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- GDZJ39B_AY_10001
- JLCPCB Part #
- C188551
- Package
- DO-34
- Description
- 1 Independent 200nA 250Ω 39V 500mW 85Ω DO-34 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$0.0243
200+
$0.0192
600+
$0.0163
5000+
$0.0145
10000+
$0.0130
20000+
$0.0122
Related Products
Welcome back, may I help you?