
* Images are for reference only
RS485-3V3LSA
Extended
- Manufacturer
- AIPULNION(Guangzhou Aipu Elec Tech)
- MFR.Part #
- RS485-3V3LSA
- JLCPCB Part #
- C18723638
- Package
- DIP,20x17mm
- Description
- -40℃~+85℃ 1 100mA 17.02mm 20.02mm 3.15V~3.45V 3.75kV 50mA 7mm Plastic encapsulated type Short Circuit Protection、Automatic fault recovery DIP,20x17mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 12
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$3.5807
10+
$3.0606
24+
$2.7521
96+
$2.4404
648+
$2.2951
972+
$2.2305
Related Products
Welcome back, may I help you?