
* Images are for reference only
1991118
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1991118
- JLCPCB Part #
- C7472153
- Package
- Plugin,P=5mm
- Description
- 1 10 10P 12~24 1x10P 20A 300V 5mm Board Side/Socket - Closed Through Hole 插件,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 120
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$1.8526
10+
$1.6013
30+
$1.4644
100+
$1.3081
500+
$1.2389
1000+
$1.2083
Welcome back, may I help you?