
* Images are for reference only
1985807
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1985807
- JLCPCB Part #
- C5481312
- Package
- Plugin,P=3.5mm
- Description
- 1 10A 2 2P 3.5mm 300V Black Through Hole 插件,P=3.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 342
Minimum: 1
Full Reel: 360
$0.01
Add To List
Available Order Qty: 338
In-stock Item Pricing
Qty Unit Price
1+
$1.2324
10+
$1.0343
30+
$0.9247
100+
$0.8007
360+
$0.7459
1080+
$0.7201
Welcome back, may I help you?