
* Images are for reference only
1984329
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1984329
- JLCPCB Part #
- C20777251
- Package
- P=3.5mm
- Description
- 1 1x3P 3 3.5mm 3P 400V 8A Green M2 P=3.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 157
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 157
In-stock Item Pricing
Qty Unit Price
1+
$0.8893
10+
$0.7218
30+
$0.6364
250+
$0.5542
500+
$0.5043
1000+
$0.4785
Welcome back, may I help you?