
* Images are for reference only
LM4050BEM3-4.1/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM4050BEM3-4.1/NOPB
- JLCPCB Part #
- C1880345
- Package
- SOT-23
- Description
- -40℃~+125℃@(Ta) 15mA 4.096V 50ppm/℃ 93uVrms Fixed Parallel SOT-23 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5617
200+
$0.9921
500+
$0.9566
1000+
$0.9405
Related Products
Welcome back, may I help you?