
* Images are for reference only
LM8364BALMFX20/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM8364BALMFX20/NOPB
- JLCPCB Part #
- C1880327
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 1V~6V 2V 60us 650nA Active Low Open-drain Voltage Detector SOT-23-5 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.8586
10+
$0.8360
30+
$0.8231
100+
$0.8086
Related Products
Welcome back, may I help you?