
* Images are for reference only
TT02-433Mhz
Extended
- Manufacturer
- LCX(Shenzhen LCHSTAR Elec)
- MFR.Part #
- TT02-433Mhz
- JLCPCB Part #
- C185079
- Package
- Plugin
- Description
- 1.5 2.5dBi 20MHz 36.8mm 433MHz 5.5mm 50Ω Spring antenna 插件 Antennas ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3268
50+
$0.2631
150+
$0.2358
500+
$0.1715
2500+
$0.1564
5000+
$0.1472
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?